Heat Shrink Molded Boot ST Flexible Polyolefin Black
Sign in to ask questions about the TE Connectivity 202C621-71-0-CS5361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202C621-71-0-CS5361 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C621-71-0-CS5361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.