TE Connectivity 202C632-71-0-CS5375 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible Polyolefin |
| Color | Black |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C632-71-0-CS5375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.