Heat Shrink Molded Boot ST Flexible VPB Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202C642-50-0-CS5256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible VPB |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202C642-50-0-CS5256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.