Heat Shrink Molded Boot ST Flexible Polyolefin Black
Checking distributor stock and pricing after the page loads.
TE Connectivity 202C653-71-0-CS5349 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Flexible Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |