Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
TE Connectivity 202C663-51-0-CS5614 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Elastomer Polymer Blend |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.