
Sign in to ask questions about the TE Connectivity 202D121-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202D121-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D121-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.