The Thermofit 202D1 connector tool features a fluid resistant elastomer body and is compliant with ELV regulations. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The tool is available in a molded package with a length of 38.1mm and a black color.
Sign in to ask questions about the TE Connectivity 202D121-25/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202D121-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 38.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D121-25/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.