
The Thermofit 202D1 is a molded polyolefin connector tool with a black color and compliance to ELV regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The tool is packaged in bulk and has a length of 38.1mm. It is part of the Thermofit 202D1 series and is made of polyolefin material.
Sign in to ask questions about the TE Connectivity 202D121-4/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202D121-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D121-4/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
