The Thermofit 202D1 cable sleeve is made from polyolefin material and features a molded package. It has a maximum operating temperature range of -55°C to 105°C and is compliant with ELV regulations. The sleeve is available in black color and is packaged in bulk quantities. The 202D1 series is a type of cable management product used for heat shrink applications.
TE Connectivity 202D163-3/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202D1 |
| Wire/Cable Diameter | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D163-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
