TE Connectivity 202D174-12-50-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Viton |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.