
The Thermofit 202D2 is a molded cable sleeve from TE Connectivity. It has a black color and is compliant with ELV regulations. The sleeve has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is part of the Thermofit 202D2 series and is not applicable for lead-free requirements.
TE Connectivity 202D211-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 105.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D211-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.