Heat Shrink Molded Boot ST Polyolefin
Checking distributor stock and pricing after the page loads.
TE Connectivity 202D221-4-0-CS5349 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |