Heat Shrink Molded Boot ST Flexible Polyolefin Black
Sign in to ask questions about the TE Connectivity 202D221-4-61/42-0-CS5077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202D221-4-61/42-0-CS5077 technical specifications.
| Color | Black, Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202D221-4-61/42-0-CS5077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.