
The Thermofit 202D2 cable sleeve is a molded cable management solution from TE Connectivity. It is designed to operate within a temperature range of -55°C to 200°C and meets ELV compliance standards. Available in quantities of 25, this cable sleeve is packaged in bulk and features a black color. It is part of the Thermofit 202D2 series and is not applicable for lead-free requirements.
TE Connectivity 202D232-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D232-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.