
The Thermofit 202D2 heat shrink is a molded heat shrink with a black color, made from modified elastomer material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The heat shrink is compliant with ELV regulations. It is available in bulk packaging and has a length of 138.7mm. The material is fluid resistant and has a wire/cable diameter of 0.72inch.
TE Connectivity 202D232-25/225-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 138.7mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D232-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
