
The Thermofit 202D2 is a general-purpose cable sleeve made from polyolefin material. It has a molded package and is available in black color. The sleeve is compliant with ELV regulations and has a temperature range of -20°C to 60°C. It is packaged in bulk and is part of the Thermofit 202D2 series.
TE Connectivity 202D232-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 138.7mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D232-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
