
The Thermofit 202D2 is a molded cable sleeve from TE Connectivity. It is made of modified elastomer material and has a black color. The sleeve is compliant with ELV standards and is available in bulk packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C.
TE Connectivity 202D242-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 159.5mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.839inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D242-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.