
The Thermofit 202D2 heat shrink from TE Connectivity is a molded heat shrink sleeve with a black color. It is compliant with ELV regulations and is not applicable to lead-free requirements. The material used is PO, a type of polyolefin. This heat shrink sleeve is available in a bag packaging and has a wire/cable diameter of 12mm.
TE Connectivity 202D242-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D242-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.