
The Thermofit 202D2 is a general-purpose polyolefin sleeve from TE Connectivity. It features a molded package with a black color and is compliant with ELV regulations. The sleeve is made from polyolefin material and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is packaged in bulk and is RoHS compliant.
TE Connectivity 202D242-4/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Lead Free | Not Applicable |
| Length | 159.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202D2 |
| Width | 22.9mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D242-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.