
The Thermofit 202D2 is a molded cable sleeve with a black color and operating temperature range of -75°C to 150°C. It is compliant with ELV regulations. The sleeve is made of modified elastomer material and has a wire/cable diameter of 0.909inch. It is not applicable for lead-free requirements.
TE Connectivity 202D253-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.909inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D253-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.