
The Thermofit 202D2 heat shrink is a molded, black and red polyolefin sleeve with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and has a wire/cable diameter of 0.909inch. This heat shrink is part of the Thermofit 202D2 series.
TE Connectivity 202D253-4-61-0 technical specifications.
| Package/Case | Molded |
| Color | Black, Red |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.909inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D253-4-61-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.