
The Thermofit 202D2 is a molded cable sleeve from TE Connectivity. It is made of PO, Polyolefin material and is available in black color. The sleeve is compliant with ELV standards and is not applicable for lead free requirements. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The Thermofit 202D2 is packaged in bulk and is part of the Thermofit 202D2 series.
TE Connectivity 202D263-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D263-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.