Heat Shrink Molded Boot ST Fluoroelastomer
TE Connectivity 202D274-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D274-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.