This heat shrink tubing is manufactured by TE Connectivity and is available in a molded package. It has a black color and is made from polyolefin material. The tubing is compliant with ELV regulations and is not applicable for lead-free requirements. It is designed to operate within a temperature range of -20°C to 60°C.
TE Connectivity 202D274-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Diameter | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D274-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.