
The Thermofit 202D9 heat shrink is a molded, black heat shrink with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is compliant with ELV regulations. The material is polyolefin, and the wire/cable diameter is 4.6 inches. This product is not lead-free and is not government qualified.
TE Connectivity 202D921-100/180-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 4.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D921-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.