Cables and Wire Management heat shrinkable
TE Connectivity 202D921-12-G90-CS-2094-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluoroelastomer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202D921-12-G90-CS-2094-0 to view detailed technical specifications.
No datasheet is available for this part.