
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Sign in to ask questions about the TE Connectivity 202D921-25-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202D921-25-0 technical specifications.
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60.2mm |
| Material | Fluid Resistant Elastomer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Thermofit 202D9 |
| Width | 13mm |
| Wire/Cable Diameter | -4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D921-25-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
