
The Thermofit 202D9 Molded Cable Sleeve is a heat shrinkable cable management component from TE Connectivity. It has a molded package case and is made of modified elastomer material. The sleeve is black in color and is compliant with ELV regulations. It is not lead-free and is not government qualified. The sleeve has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a wire/cable diameter of 4.6inch.
TE Connectivity 202D921-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 60.2mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 4.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D921-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.