
The Thermofit 202D9 is a molded cable sleeve from TE Connectivity. It has a black color and is made of polyolefin material. This product is not government qualified. It is available in a package quantity of one and has a wire/cable diameter of 5.5mm. The Thermofit 202D9 operates within a temperature range of -55°C to 105°C.
TE Connectivity 202D932-4/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D932-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.