
The Thermofit 202D9 heat shrink is a molded, black elastomer material with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is compliant with ELV regulations and is available in quantities of 25. The heat shrink is made from modified elastomer and has a wire/cable diameter of 7.8mm.
TE Connectivity 202D963-25-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D963-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
