
The Thermofit 202D9 is a molded cable sleeve from TE Connectivity. It is made of modified elastomer material and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is available in black color. It is part of the Thermofit 202D9 series and has a wire/cable diameter of 7.8mm.
TE Connectivity 202D963-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202D963-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.