
The Thermofit 202F2 is a molded cable sleeve from TE Connectivity, designed for use in a wide range of applications. It features a black color and is made from modified elastomer material. The sleeve is compliant with ELV regulations and is suitable for use in environments with temperatures ranging from -55°C to 150°C. It is available in packs of 25 units.
TE Connectivity 202F242-50-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 202F2 |
| Wire/Cable Diameter | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202F242-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.