
The Thermofit 202F2 cable sleeve is made from polyolefin material and features a molded package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is not applicable for lead-free requirements. It is part of the Thermofit 202F2 series and has a wire/cable diameter of 1.13 inches.
TE Connectivity 202F242-71/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202F2 |
| Wire/Cable Diameter | 1.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202F242-71/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
