
The Thermofit 202F2 Polymer Cable Sleeve is a molded cable management component from TE Connectivity. It is made from polymer material and has a black color. The sleeve is compliant with ELV regulations. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is part of the Thermofit 202F2 series.
TE Connectivity 202F253-51-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202F2 |
| Wire/Cable Diameter | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202F253-51-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.