This heat shrink is manufactured by TE Connectivity and features a molded design. It has a black color and is compliant with ELV standards. The operating temperature range is between -55°C and 105°C. The heat shrink is packaged in bulk and has a wire/cable diameter of 1.24 inches.
TE Connectivity 202F253-51/164-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 177.8mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Wire/Cable Diameter | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202F253-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
