Thin Wall Heat Shrink Tubing HS-BOOT
TE Connectivity 202G221-55-0 technical specifications.
| Body Material | Fluoropolymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Series | Thermofit 202G2 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202G221-55-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.