
The Thermofit 202G6 is a molded cable sleeve from TE Connectivity, made from fluoropolymer material. It is compliant with ELV regulations and available in bulk packaging. The sleeve has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity 202G632-55-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | Thermofit 202G6 |
| Wire/Cable Diameter | 1.142inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202G632-55-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.