
Heat Shrink Molded Boot ST Fluoropolymer
TE Connectivity 202G653-55-0 technical specifications.
| Body Material | Fluoropolymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Thermofit 202G6 |
| Wire/Cable Diameter | -42.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202G653-55-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
