TE Connectivity 202K121-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 10.4mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.