
The Thermofit 202K1 cable sleeve is made from polyolefin material and features a molded package. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The sleeve is ELV compliant and available in black color. It is packaged in bulk and has a wire/cable diameter of 13mm.
TE Connectivity 202K121-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 38mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.