
The Thermofit 202K1 is a molded heat shrink product made from fluid resistant elastomer material. It operates within a temperature range of -75°C to 150°C and is compliant with ELV regulations. The product is available in bulk packaging with 25 units per package. The heat shrink is made from modified elastomer material and has a wire/cable diameter of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K121-25-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-25-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.