
The Thermofit 202K1 is a molded heat shrink product from TE Connectivity. It features a black color and is compliant with ELV regulations. Operating temperature ranges from -75°C to 150°C. The product is available in bulk packaging with a package quantity of one. It is part of the Thermofit 202K1 series.
TE Connectivity 202K121-25-01/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-25-01/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
