Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Checking distributor stock and pricing after the page loads.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Series | Thermofit 202K1 |
| RoHS | Compliant |