
The Thermofit 202K1 is a molded cable sleeve from TE Connectivity. It has a black color and is made of PO, Polyolefin material. The sleeve is compliant with ELV standards and has a temperature range of -80°C to 80°C. It measures 55mm in length and 14.2mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 55mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -80°C |
| Series | Thermofit 202K1 |
| Width | 14.2mm |
| RoHS | Compliant |