
The Thermofit 202K1 is a molded cable sleeve from TE Connectivity. It is available in quantities of 25 and has a wire/cable diameter of 14mm. The sleeve is black in color and is compliant with ELV standards. It is not applicable to lead-free requirements and is not government qualified. The Thermofit 202K1 operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K132-12-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-12-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
