
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K132-25-00/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 55 |
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluid Resistant Elastomer |
| Color | Black |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K132-25-00/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.