
The Thermofit 202K1 heat shrink is a fluid resistant elastomer material with a molded package and black color. It is compliant with ELV standards and has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The heat shrink is available in bulk packaging and has a length of 55mm and a width of 14.2mm, with a wire/cable diameter of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K132-25-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 55mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Width | 14.2mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-25-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.