
The Thermofit 202K1 is a molded cable sleeve made from modified elastomer with a fluid resistant coating. It is available in black color and has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. This product is compliant with ELV regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K132-25-01/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 55mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-25-01/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.