
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K132-25/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| Government Qualified | No |
| Length | 55mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-25/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
