
This polyolefin heat shrink tubing has a black color and a 14mm wire/cable diameter. It is compliant with ELV regulations and is suitable for operating temperatures between -55°C and 135°C. The tubing is available in a molded package quantity of 1 and is part of the Thermofit 202K1 series.
TE Connectivity 202K132-3-01-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-3-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
